Part Details for 5WM140 by NTE Electronics Inc
Overview of 5WM140 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 5WM140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C8856
|
Newark | Resistor 5 Watt Aluminum Housed Power Wirewound Chassis Mount 400 Ohm 1% Axial Solder Lug Leads Rohs Compliant: Yes |Nte Electronics 5WM140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 5WM140
5WM140 CAD Models
5WM140 Part Data Attributes
|
5WM140
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
5WM140
NTE Electronics Inc
5W 400 OHM 1%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 16.41 mm | |
Package Style | Chassis Mount | |
Package Width | 15.24 mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 160 V |