-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 200V, 5% +/-Tol, 300ppm/Cel, 8738
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-5WD10-ND
|
DigiKey | RES 0.1 OHM 5% 5W AXIAL Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
724 In Stock |
|
$0.4640 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 5W ±300ppm/°C Molded AXL RoHS: Compliant |
5 In Stock |
|
$1.1400 / $1.8700 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 5% 5W ±300ppm/°C Molded AXL RoHS: Compliant |
5 In Stock |
|
$1.1400 / $1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5WD10
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
5WD10
NTE Electronics Inc
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 200V, 5% +/-Tol, 300ppm/Cel, 8738
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Construction | Wirewound | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Package Height | 9.65 mm | |
Package Length | 22 mm | |
Package Style | Axial | |
Package Width | 9.65 mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8738 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |