Part Details for 5W010 by NTE Electronics Inc
Overview of 5W010 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 5W010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 10 Ohm 5% 5W ±300ppm/°C Molded AXL RoHS: Compliant |
5 In Stock |
|
$1.1400 / $1.8700 | Buy Now |
DISTI #
1530762
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5550 / $0.9004 | Buy Now |
|
Master Electronics | Res Wirewound 10 Ohm 5% 5W ±300ppm/°C Molded AXL RoHS: Compliant |
5 In Stock |
|
$1.1400 / $1.8700 | Buy Now |
Part Details for 5W010
5W010 CAD Models
5W010 Part Data Attributes:
|
5W010
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
5W010
NTE Electronics Inc
Fixed Resistor, Wire Wound, 5W, 10ohm, 200V, 5% +/-Tol, 300ppm/Cel, 8738
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Construction | Wirewound | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Package Height | 9.65 mm | |
Package Length | 22 mm | |
Package Style | Axial | |
Package Width | 9.65 mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8738 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |