Part Details for 5VB1 by TE Connectivity
Overview of 5VB1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 5VB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3849
|
Newark | Rfi Power Line Filter, 5A, 700Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:5A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Corcom B Series Rohs Compliant: Yes |Corcom Te Connectivity 5VB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$10.7400 / $12.3900 | Buy Now |
DISTI #
28AC9843
|
Newark | Rfi Power Line Filter, 5A, 700Ua, Capacitance:0.012 F, Voltage Rating:250Vac, Current Rating:5A, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:516 H, Leakage Current Max:700 A, Product Range:B Series Rohs Compliant: Yes |Corcom Te Connectivity 5VB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2300 / $16.3700 | Buy Now |
DISTI #
CCM1303-ND
|
DigiKey | LINE FILTER 250VAC 5A CHASS MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
205 In Stock |
|
$10.0625 / $16.8500 | Buy Now |
DISTI #
6609021-7
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609021-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 328 |
|
$6.3045 | Buy Now |
DISTI #
52K3849
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount - Bulk (Alt: 52K3849) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 104 Partner Stock |
|
$12.1000 / $16.0500 | Buy Now |
DISTI #
592-5VB1
|
Mouser Electronics | Power Line Filters 5A 1/4" FASTON FLANGE MOUNT RoHS: Compliant | 123 |
|
$9.8600 / $14.2700 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount RoHS: Compliant |
710 In Stock |
|
$9.0100 / $10.4700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | SINGLE PHASE EMI FILTER, 120V, 50/60HZHZ | 10 |
|
$10.9688 / $14.6250 | Buy Now |
DISTI #
6609021-7
|
TTI | Power Line Filters 5VB1 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 389 In Stock |
|
$8.5300 / $9.7400 | Buy Now |
Part Details for 5VB1
5VB1 CAD Models
5VB1 Part Data Attributes
|
5VB1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5VB1
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 19.8 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 48 dB | |
Insertion Loss@Frequency-Min | 7 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 66.3 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 46.2 mm |