Part Details for 5V49EE901-064PGGI by Renesas Electronics Corporation
Overview of 5V49EE901-064PGGI by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V49EE901NLGI | Renesas Electronics Corporation | EEPROM Programmable Clock Generator | |
5V49EE901PGGI8 | Renesas Electronics Corporation | EEPROM Programmable Clock Generator | |
5V49EE901NLGI8 | Renesas Electronics Corporation | EEPROM Programmable Clock Generator |
Price & Stock for 5V49EE901-064PGGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5V49EE901-064PGGI-ND
|
DigiKey | IC CLOCK GENERATOR 32VFQFPN Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9755 | Buy Now |
Part Details for 5V49EE901-064PGGI
5V49EE901-064PGGI CAD Models
5V49EE901-064PGGI Part Data Attributes
|
5V49EE901-064PGGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5V49EE901-064PGGI
Renesas Electronics Corporation
Clock Generator, 500MHz, CMOS, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 500 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 200 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |