Part Details for 5V41129PGG by Integrated Device Technology Inc
Overview of 5V41129PGG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 5V41129PGG
5V41129PGG CAD Models
5V41129PGG Part Data Attributes:
|
5V41129PGG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5V41129PGG
Integrated Device Technology Inc
TSSOP-16, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 5V41129PGG
This table gives cross-reference parts and alternative options found for 5V41129PGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5V41129PGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C557-03BLEX | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | Diodes Incorporated | 5V41129PGG vs PI6C557-03BLEX |
PI6LC48H02LIEX | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Diodes Incorporated | 5V41129PGG vs PI6LC48H02LIEX |
5V41065PGG | TSSOP-16, Tube | Integrated Device Technology Inc | 5V41129PGG vs 5V41065PGG |
5V41065PGG8 | TSSOP-16, Reel | Integrated Device Technology Inc | 5V41129PGG vs 5V41065PGG8 |
5V41235PGGI8 | TSSOP-16, Reel | Integrated Device Technology Inc | 5V41129PGG vs 5V41235PGGI8 |
5V41235PGGI | TSSOP-16, Tube | Integrated Device Technology Inc | 5V41129PGG vs 5V41235PGGI |
PI6C557-03BLE | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | Diodes Incorporated | 5V41129PGG vs PI6C557-03BLE |