Part Details for 5TTP 3.15-R by Bel Fuse
Overview of 5TTP 3.15-R by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5TTP 3.15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5TTP3.15-R-ND
|
DigiKey | FUSE GLASS 3.15A 125VAC 5X20MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
86 In Stock |
|
$0.5384 / $0.8500 | Buy Now |