Part Details for 5TTP 1.6-R by Bel Fuse
Overview of 5TTP 1.6-R by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5TTP 1.6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5844
|
Newark | Bulk |Bel Fuse 5TTP 1.6-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 / $0.3460 | Buy Now |
DISTI #
5TTP1.6-R-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 5X20MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
967 In Stock |
|
$0.2563 / $0.5200 | Buy Now |
DISTI #
5TTP 1.6-R
|
Avnet Americas | Fuse Miniature 1.6A 250V Slow Blow 2-Pin Axial Through Hole - Bulk (Alt: 5TTP 1.6-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2813 | Buy Now |