Part Details for 5TC-GG-K-20-72 by Omega Engineering
Results Overview of 5TC-GG-K-20-72 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5TC-GG-K-20-72 Information
5TC-GG-K-20-72 by Omega Engineering is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 5TC-GG-K-20-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8652
|
Newark | Thermocouple Wire, Type K, 20Awg, 2M, Thermocouple Type:K, Sensor Body Material:Fiber Glass, Lead... more RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 1 Container: Pack | 14 |
|
$97.9700 | Buy Now |
DISTI #
5880-5TC-GG-K-20-72-ND
|
DigiKey | INSULATED THERMOCOUPLE, READY-MA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.3300 | Buy Now |
DISTI #
5TC-GG-K-20-72
|
Avnet Americas | Thermocouple with Stripped Lead Type K 20AWG Glass Braid Insulation 0.032in x 72in - Bulk (Alt: 5TC-... more RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 50 Factory Stock |
|
$95.9458 | Buy Now |
DISTI #
74750014
|
RS | GLASS INSULATED T/CS 5/PK , T/C Wire Sensors | Omega Engineering 5TC-GG-K-20-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$134.0300 / $148.9200 | Buy Now |