Part Details for 5T9950PFGI8 by Integrated Device Technology Inc
Overview of 5T9950PFGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5T9950PFGI8
5T9950PFGI8 CAD Models
5T9950PFGI8 Part Data Attributes
|
5T9950PFGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5T9950PFGI8
Integrated Device Technology Inc
PLL Based Clock Driver, 5T Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 5T | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 160 MHz |
Alternate Parts for 5T9950PFGI8
This table gives cross-reference parts and alternative options found for 5T9950PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5T9950PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5T9950PFI | PLL Based Clock Driver, 5T Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 | Integrated Device Technology Inc | 5T9950PFGI8 vs 5T9950PFI |
IDT5T9950PF | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 | Integrated Device Technology Inc | 5T9950PFGI8 vs IDT5T9950PF |
IDT5T9950PFGI8 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 | Integrated Device Technology Inc | 5T9950PFGI8 vs IDT5T9950PFGI8 |
IDT5T9950PFGI | PLL Based Clock Driver, 5T Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, LEAD FREE, TQFP-32 | Integrated Device Technology Inc | 5T9950PFGI8 vs IDT5T9950PFGI |