Part Details for 5T9890NLGI by Integrated Device Technology Inc
Overview of 5T9890NLGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5T9890NLGI
5T9890NLGI CAD Models
5T9890NLGI Part Data Attributes
|
5T9890NLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5T9890NLGI
Integrated Device Technology Inc
Clock Driver, 5T Series, 10 True Output(s), 0 Inverted Output(s), PQCC68, GREEN, PLASTIC, VFQFPN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, VFQFPN-68 | |
Pin Count | 68 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 5T | |
Input Conditioning | SCHMITT TRIGGER MUX | |
JESD-30 Code | S-PQCC-N68 | |
JESD-609 Code | e3 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 68 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC68,.4SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 5T9890NLGI
This table gives cross-reference parts and alternative options found for 5T9890NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5T9890NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5T9890NLGI8 | Clock Driver, 5T Series, 10 True Output(s), 0 Inverted Output(s), PQCC68, GREEN, PLASTIC, VFQFPN-68 | Integrated Device Technology Inc | 5T9890NLGI vs 5T9890NLGI8 |
5T9890NLI8 | Clock Driver, 5T Series, 10 True Output(s), 0 Inverted Output(s), PQCC68, PLASTIC, VFQFPN-68 | Integrated Device Technology Inc | 5T9890NLGI vs 5T9890NLI8 |
IDT5T9890NLGI8 | PLL Based Clock Driver, 5T Series, 10 True Output(s), 0 Inverted Output(s), PQCC68, GREEN, PLASTIC, VFQFPN-68 | Integrated Device Technology Inc | 5T9890NLGI vs IDT5T9890NLGI8 |