Part Details for 5T93GL06NLGI by Integrated Device Technology Inc
Overview of 5T93GL06NLGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5T93GL06NLGI
5T93GL06NLGI CAD Models
5T93GL06NLGI Part Data Attributes:
|
5T93GL06NLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5T93GL06NLGI
Integrated Device Technology Inc
VFQFPN-28, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | NLG28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 5T | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2 ns | |
Propagation Delay (tpd) | 2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
fmax-Min | 800 MHz |
Alternate Parts for 5T93GL06NLGI
This table gives cross-reference parts and alternative options found for 5T93GL06NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5T93GL06NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5T93GL06NLGI8 | Low Skew Clock Driver, 5T Series, 6 True Output(s), 0 Inverted Output(s), PQCC28, GREEN, PLASTIC, VFQFPN-28 | Integrated Device Technology Inc | 5T93GL06NLGI vs 5T93GL06NLGI8 |
IDT5T93GL06NLGI | Low Skew Clock Driver, 5T Series, 6 True Output(s), 0 Inverted Output(s), PQCC28, GREEN, PLASTIC, VFQFPN-28 | Integrated Device Technology Inc | 5T93GL06NLGI vs IDT5T93GL06NLGI |
IDT5T93GL06NLI8 | Low Skew Clock Driver, 5T Series, 6 True Output(s), 0 Inverted Output(s), PQCC28, PLASTIC, VFQFPN-28 | Integrated Device Technology Inc | 5T93GL06NLGI vs IDT5T93GL06NLI8 |