Part Details for 5T93GL061PFGI by Integrated Device Technology Inc
Overview of 5T93GL061PFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5T93GL061PFGI
5T93GL061PFGI CAD Models
5T93GL061PFGI Part Data Attributes:
|
5T93GL061PFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5T93GL061PFGI
Integrated Device Technology Inc
Low Skew Clock Driver, 5T Series, 6 True Output(s), 0 Inverted Output(s), PQFP32, GREEN, TQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | GREEN, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 5T | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.2 ns | |
Propagation Delay (tpd) | 2.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 450 MHz |
Alternate Parts for 5T93GL061PFGI
This table gives cross-reference parts and alternative options found for 5T93GL061PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5T93GL061PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5T93GL061PFGI8 | Low Skew Clock Driver, 5T Series, 6 True Output(s), 0 Inverted Output(s), PQFP32, GREEN, TQFP-32 | Integrated Device Technology Inc | 5T93GL061PFGI vs 5T93GL061PFGI8 |
IDT5T93GL061PFI8 | Low Skew Clock Driver, 5T Series, 6 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 | Integrated Device Technology Inc | 5T93GL061PFGI vs IDT5T93GL061PFI8 |
IDT5T93GL061PFGI | Low Skew Clock Driver, 5T Series, 6 True Output(s), 0 Inverted Output(s), PQFP32, GREEN, TQFP-32 | Integrated Device Technology Inc | 5T93GL061PFGI vs IDT5T93GL061PFGI |