Part Details for 5T9302EJGI by Integrated Device Technology Inc
Overview of 5T9302EJGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 5T9302EJGI
5T9302EJGI CAD Models
5T9302EJGI Part Data Attributes:
|
5T9302EJGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5T9302EJGI
Integrated Device Technology Inc
TSSOP-20, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | EJG20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 5T | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.5 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 450 MHz |
Alternate Parts for 5T9302EJGI
This table gives cross-reference parts and alternative options found for 5T9302EJGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5T9302EJGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT5T93GL02PGGI | Low Skew Clock Driver, 5T Series, 2 True Output(s), 0 Inverted Output(s), PDSO20, GREEN, TSSOP-20 | Integrated Device Technology Inc | 5T9302EJGI vs IDT5T93GL02PGGI |
5T93GL02PGI | Low Skew Clock Driver, 5T Series, 2 True Output(s), 0 Inverted Output(s), PDSO20, 4.4 X 6.5 MM, 0.925 MM HEIGHT, TSSOP-20 | Integrated Device Technology Inc | 5T9302EJGI vs 5T93GL02PGI |
IDT5T93GL02PGGI8 | Low Skew Clock Driver, 5T Series, 2 True Output(s), 0 Inverted Output(s), PDSO20, GREEN, TSSOP-20 | Integrated Device Technology Inc | 5T9302EJGI vs IDT5T93GL02PGGI8 |