Part Details for 5SY6606-7 by Siemens
Overview of 5SY6606-7 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY6606-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71145022
|
RS | SUP PTOR 5SY6 3P+N 480V 6A 5K C-TRIP | Siemens 5SY6606-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.5200 / $165.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.0500 / $157.1600 | Buy Now |
DISTI #
5SY6606-7
|
TME | Circuit breaker, 230/400VAC, Inom: 6A, Poles: 3+N, Charact: C, 6kA Min Qty: 1 | 0 |
|
$70.9700 / $81.8900 | RFQ |
Part Details for 5SY6606-7
5SY6606-7 CAD Models
5SY6606-7 Part Data Attributes
|
5SY6606-7
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SY6606-7
Siemens
Thermal Circuit Breaker
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 72 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 90 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 400 V | |
Rated Voltage(DC) | 180 V | |
Reference Standard | CSA; EN; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |