Part Details for 5SY6110-6 by Siemens
Overview of 5SY6110-6 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY6110-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.9200 / $39.5500 | Buy Now |
DISTI #
5SY6110-6
|
TME | Circuit breaker, 230/400VAC, Inom: 10A, Poles: 1, Charact: B, 6kA Min Qty: 1 | 6 |
|
$9.2000 / $10.6200 | Buy Now |
Part Details for 5SY6110-6
5SY6110-6 CAD Models
5SY6110-6 Part Data Attributes
|
5SY6110-6
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SY6110-6
Siemens
Thermal Circuit Breaker, 1 Pole(s), 10A, 400VAC, Din Rail
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SIEMENS | |
Actuator Type | HANDLE | |
Blow Characteristic | 1 HOUR | |
Body Breadth | 18 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 90 mm | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |