Part Details for 5SY6104-7 by Siemens
Overview of 5SY6104-7 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY6104-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Siemens 5SY6104-7 Mini Circuit Breaker, UL 1077, 1-Pole, 4 Amps, 277VAC, C Trip Curve, 6 kA RoHS: Compliant |
18 In Stock |
|
$52.0100 / $67.3100 | Buy Now |
DISTI #
77368190
|
Verical | 5SY6104-7 Min Qty: 4 Package Multiple: 1 | Americas - 21 |
|
$18.7740 / $20.2720 | Buy Now |
DISTI #
78434935
|
Verical | 5SY6104-7 Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 17 |
|
$72.9300 / $87.5030 | Buy Now |
DISTI #
5SY6104-7
|
TME | Circuit breaker, 230/400VAC, Inom: 4A, Poles: 1, Charact: C, 6kA Min Qty: 1 | 21 |
|
$13.9500 / $16.0900 | Buy Now |
|
Master Electronics | Siemens 5SY6104-7 Mini Circuit Breaker, UL 1077, 1-Pole, 4 Amps, 277VAC, C Trip Curve, 6 kA RoHS: Compliant |
18 In Stock |
|
$52.0100 / $67.3100 | Buy Now |
Part Details for 5SY6104-7
5SY6104-7 CAD Models
5SY6104-7 Part Data Attributes
|
5SY6104-7
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SY6104-7
Siemens
Thermal Circuit Breaker, 1 Pole(s), 4A, 400VAC, Din Rail, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
Body Breadth | 18 mm | |
Body Height | 90 mm | |
Body Length or Diameter | 76 mm | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | SEALED | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CCC; CE; GOST; IMQ; KETI; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |