Part Details for 5SY4615-5 by Siemens
Overview of 5SY4615-5 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY4615-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71144918
|
RS | SUP PTOR 5SY4 3P+N 480V 1.6A 5K A-TRIP | Siemens 5SY4615-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$152.5300 / $190.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$138.3200 / $148.2000 | Buy Now |
DISTI #
5SY4615-5
|
TME | Circuit breaker, 230/400VAC, Inom: 1.6A, Poles: 3+N, Charact: A Min Qty: 1 | 0 |
|
$102.5900 / $118.3800 | RFQ |