Part Details for 5SY45027 by Siemens
Overview of 5SY45027 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY45027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-5SY45027-ND
|
DigiKey | SUP PTOR 5SY4 1P+N 240V 2A 7.5K Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.0200 | Buy Now |
DISTI #
982-5SY45027
|
Mouser Electronics | Circuit Breakers SUP PTOR 5SY4 1P+N 240V 2A 7.5K C-TRIP | 0 |
|
$86.2600 / $92.2800 | Order Now |
DISTI #
72040050
|
RS | SUP PTOR 5SY4 1P+N 240V 2A 7.5K C-TRIP, 5SY4502-7 | Siemens 5SY45027 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$77.8000 / $86.4500 | Buy Now |