5SY4502-8
Siemens
Description: Thermal Magnetic Circuit Breaker, 2 Pole(s), 2A, 230VAC, Din-rail Mount,

Overview of 5SY4502-8 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 5SY4502-8 by Siemens

Part # Manufacturer Description Stock Price Buy
DISTI # 70384774
RS Circuit Breaker, Supplementary, 1-P+N, 2A, D Curve, 277 VAC, DIN Mnt, UL 1077 | Siemens 5SY4502-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1
  • 1 $82.1500
  • 10 $78.0400
  • 25 $73.9300
  • 50 $69.8300
  • 100 $65.7200
$65.7200 / $82.1500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $77.6300
  • 5 $69.0300
  • 10 $66.9100
  • 25 $61.2300
  • 50 $60.3100
  • 100 $59.4000
  • 250 $57.1600
$57.1600 / $77.6300 Buy Now
DISTI # 5SY4502-8
TME Circuit breaker, 230/400VAC, Inom: 2A, Poles: 1+N, Charact: D, 10kA Min Qty: 1 0
  • 1 $43.9200
  • 5 $40.9900
  • 10 $38.0600
$38.0600 / $43.9200 RFQ

CAD Models for 5SY4502-8 by Siemens
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5SY4502-8 by Siemens

5SY4502-8
Siemens
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
Samacsys Manufacturer
SIEMENS
Body Breadth
35.2 mm
Body Height
76 mm
Body Length or Diameter
89.8 mm
Circuit Function
TRIP
Circuit Protection Type
THERMAL MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
IP20
Mounting Feature
DIN RAIL
Number of Poles
2
Rated Breaking Capacity
10000 A
Rated Current
2 A
Rated Voltage(AC)
230 V
Reference Standard
CCC; CE; IMQ; RCM; UL; VDE
Surface Mount
NO
Terminal Shape
SNAP ON
Want to compare parts?
  1. 5SY4502-8
    Siemens
    Thermal Magnetic Circuit Breaker, 2 Pole(s), 2A, 230VAC, Din-rail Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5SY4502-8 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5SY4502-8 by Siemens

  • Please alert me when 5SY4502-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5SY4502-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5SY4502-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5SY4502-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5SY4502-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5SY4502-8 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: