Part Details for 5SY4440-8 by Siemens
Overview of 5SY4440-8 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5SY4440-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71105271
|
RS | Circuit Breaker, Supplementary, PTOR 5SY4 4P 480V 40A 5K D-TRIP | Siemens 5SY4440-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.5300 / $181.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.9000 / $151.3400 | Buy Now |
DISTI #
5SY4440-8
|
TME | Circuit breaker, 230/400VAC, Inom: 40A, Poles: 4, Charact: D, 10kA Min Qty: 1 | 0 |
|
$146.3900 / $168.9100 | RFQ |
Part Details for 5SY4440-8
5SY4440-8 CAD Models
5SY4440-8 Part Data Attributes
|
5SY4440-8
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SY4440-8
Siemens
Thermal Magnetic Circuit Breaker, 4 Pole(s), 40A, 400VAC, Din-rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 70.4 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 89.8 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 4 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CCC; CE; IMQ; RCM; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |