Part Details for 5SY44328 by Siemens
Overview of 5SY44328 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY44328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-5SY44328-ND
|
DigiKey | SUP PTOR 5SY4 4P 480V 32A 5K D-T Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$236.5800 | Buy Now |
DISTI #
982-5SY44328
|
Mouser Electronics | Circuit Breakers SUP PTOR 5SY4 4P 480V 32A 5K D-TRIP | 0 |
|
$148.7800 / $193.3000 | Order Now |