There are no models available for this part yet.
Overview of 5SY4413-5 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5SY4413-5 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71144877
|
RS | SUP PTOR 5SY4 4P 480V 13A 5K A-TRIP | Siemens 5SY4413-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$148.4500 / $185.5700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.9000 / $151.3400 | Buy Now | ||
DISTI #
5SY4413-5
|
TME | Circuit breaker, 230/400VAC, Inom: 13A, Poles: 4, Charact: A, 10kA Min Qty: 1 | 0 |
|
$98.2000 / $113.3000 | RFQ |