Part Details for 5SY4320-7 by Siemens
Overview of 5SY4320-7 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY4320-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.2100 / $136.1600 | Buy Now |
DISTI #
77368991
|
Verical | 5SY4320-7 Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$60.6480 / $65.4920 | Buy Now |
DISTI #
5SY4320-7
|
TME | Circuit breaker, 230/400VAC, Inom: 20A, Poles: 3, Charact: C, 10kA Min Qty: 1 | 3 |
|
$45.7200 / $52.7400 | Buy Now |
Part Details for 5SY4320-7
5SY4320-7 CAD Models
5SY4320-7 Part Data Attributes
|
5SY4320-7
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SY4320-7
Siemens
Thermal Circuit Breaker, 3 Pole(s), 20A, 400VAC, Din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 52.8 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 89.8 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | ENVIRONMENT RESISTANT; IP20; SEALED | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CCC; CE; IMQ; KC; RCM; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |