Part Details for 5SY4240-7 by Siemens
Overview of 5SY4240-7 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SY4240-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71104785
|
RS | Circuit Breaker, Supplementary, Ptor 5Sy4 2P 480V 40A 5K C-Trip | Siemens 5SY4240-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$105.0200 / $131.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.4200 / $91.1100 | Buy Now |
DISTI #
5SY4240-7
|
TME | Circuit breaker, 230/400VAC, Inom: 40A, Poles: 2, Charact: C, 10kA Min Qty: 1 | 0 |
|
$50.9000 / $58.7300 | RFQ |
Part Details for 5SY4240-7
5SY4240-7 CAD Models
5SY4240-7 Part Data Attributes
|
5SY4240-7
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SY4240-7
Siemens
Thermal Magnetic Circuit Breaker, 2 Pole(s), 40A, 400VAC, Din-rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 35.2 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 89.8 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CCC; CE; IMQ; KC; RCM; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |