Part Details for 5SX41057RC by Siemens
Overview of 5SX41057RC by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5SX41057RC
5SX41057RC CAD Models
5SX41057RC Part Data Attributes
|
5SX41057RC
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SX41057RC
Siemens
Magnetic Circuit Breaker, 1 Pole(s), 0.5A, 415VAC, 60VDC, Din Rail
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | MANUAL ON/OFF | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 415 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |