Part Details for 5SU93561CN20/5SU9356-1CN20AC 30MA 1P+N 6KA C20 by Siemens
Overview of 5SU93561CN20/5SU9356-1CN20AC 30MA 1P+N 6KA C20 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
UPD168830MA-6A5-E1-A | Renesas Electronics Corporation | ICs for LED Lighting, , / |
Price & Stock for 5SU93561CN20/5SU9356-1CN20AC 30MA 1P+N 6KA C20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5SU93561CN20/5SU9356-1CN20AC 30MA 1P+N 6KA C20 | 776 |
|
$18.5435 | Buy Now |