Part Details for 5SU9326-1CN10(AC 30MA 2P 6KA C10) 5SU93261CN10 by Siemens
Overview of 5SU9326-1CN10(AC 30MA 2P 6KA C10) 5SU93261CN10 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
LTC1262IS8#PBF | Analog Devices | 12V, 30mA Flash Memory Progmi |
Price & Stock for 5SU9326-1CN10(AC 30MA 2P 6KA C10) 5SU93261CN10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5SU9326-1CN10(AC 30MA 2P 6KA C10) 5SU93261CN10 | 82 |
|
$25.3036 | Buy Now |