Part Details for 5SU1356-6KK06 by Siemens
Overview of 5SU1356-6KK06 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SU1356-6KK06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5SU1356-6KK06
|
TME | RCBO breaker, Inom: 6A, Ires: 30mA, Poles: 1+N, 230/400VAC, IP20 Min Qty: 1 | 0 |
|
$53.2500 / $61.4300 | RFQ |
Part Details for 5SU1356-6KK06
5SU1356-6KK06 CAD Models
5SU1356-6KK06 Part Data Attributes
|
5SU1356-6KK06
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SU1356-6KK06
Siemens
Equipment Leakage Circuit Breaker, 2 Pole(s), 6A, 230VAC, Din Rail,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 36 mm | |
Body Height | 77 mm | |
Body Length or Diameter | 90 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 230 V | |
Reference Standard | CCC; CE; EAC; IMQ; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |