Part Details for 5STP21F0800 by ABB Semiconductors
Overview of 5STP21F0800 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5STP21F0800
5STP21F0800 CAD Models
5STP21F0800 Part Data Attributes
|
5STP21F0800
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5STP21F0800
ABB Semiconductors
Silicon Controlled Rectifier, 3080A I(T)RMS, 2140000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Package Description | DISK BUTTON, O-CXDB-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 400 mA | |
JESD-30 Code | O-CXDB-X4 | |
Non-Repetitive Pk On-state Cur | 25000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 2140000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3080 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |