Part Details for 5STP16F2800 by ABB Semiconductors
Overview of 5STP16F2800 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5STP16F2800
5STP16F2800 CAD Models
5STP16F2800 Part Data Attributes
|
5STP16F2800
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5STP16F2800
ABB Semiconductors
Silicon Controlled Rectifier, 2210A I(T)RMS, 1580000mA I(T), 2800V V(DRM), 2800V V(RRM), 1 Element
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Package Description | DISK BUTTON, O-CEDB-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 400 mA | |
DC Gate Trigger Voltage-Max | 2.6 V | |
Holding Current-Max | 75 mA | |
JESD-30 Code | O-CEDB-X3 | |
Leakage Current-Max | 200 mA | |
Non-Repetitive Pk On-state Cur | 18000 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.55 V | |
On-state Current-Max | 1500000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2360 A | |
Repetitive Peak Off-state Leakage Current-Max | 200000 µA | |
Repetitive Peak Off-state Voltage | 2800 V | |
Repetitive Peak Reverse Voltage | 2800 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for 5STP16F2800
This table gives cross-reference parts and alternative options found for 5STP16F2800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5STP16F2800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N1132NC300-360 | Silicon Controlled Rectifier, 2220 A, 3600 V, SCR | IXYS UK Westcode | 5STP16F2800 vs N1132NC300-360 |