Part Details for 5STP03A1200 by ABB Semiconductors
Overview of 5STP03A1200 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 5STP03A1200
5STP03A1200 CAD Models
5STP03A1200 Part Data Attributes
|
5STP03A1200
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5STP03A1200
ABB Semiconductors
Silicon Controlled Rectifier, 325000mA I(T), 1200V V(DRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB SWITZERLAND LTD SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
JESD-30 Code | O-CEDB-X4 | |
Non-Repetitive Pk On-state Cur | 5000 A | |
Number of Terminals | 4 | |
On-state Current-Max | 325000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | END | |
Trigger Device Type | SCR |