There are no models available for this part yet.
Overview of 5STP 160-R by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5STP 160-R by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC5804
|
Newark | Bulk |Bel Fuse 5STP 160-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3560 / $0.3890 | Buy Now | |
DISTI #
5STP160-R-ND
|
DigiKey | FUSE GLASS 160MA 250VAC 5X20MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
981 In Stock |
|
$0.2153 / $0.4200 | Buy Now | |
DISTI #
5STP 160-R
|
Avnet Americas | Fuse Miniature 0.16A 250V Slow Blow 2-Pin Axial Through Hole - Bulk (Alt: 5STP 160-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2880 / $0.4019 | Buy Now |