Part Details for 5STP 12.5-R by Bel Fuse
Overview of 5STP 12.5-R by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5STP 12.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5802
|
Newark | Bulk |Bel Fuse 5STP 12.5-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3560 / $0.3890 | Buy Now |
DISTI #
507-1564-ND
|
DigiKey | FUSE GLASS 12.5A 250VAC 5X20MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
858 In Stock |
|
$0.3274 / $0.8400 | Buy Now |
DISTI #
5STP 12.5-R
|
Avnet Americas | Fuse Miniature 12.5A 250V Slow Blow 2-Pin Axial Through Hole - Bulk (Alt: 5STP 12.5-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2880 / $0.4019 | Buy Now |
DISTI #
V36:1790_14270256
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 12.5A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1726 | Americas - 6 |
|
$0.3091 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1271 / $0.2520 | Buy Now |
|
Quest Components | 2400 |
|
$0.5194 / $1.4840 | Buy Now | |
DISTI #
5STP 12.5-R
|
Avnet Americas | Fuse Miniature 12.5A 250V Slow Blow 2-Pin Axial Through Hole - Bulk (Alt: 5STP 12.5-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2880 / $0.4019 | Buy Now |