Part Details for 5STB24N2800 by ABB Low Voltage Products and Systems
Overview of 5STB24N2800 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5STB24N2800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5STB24N2800
|
TME | Thyristor: hockey-puck, 2.8kV, Ifmax: 3.82kA, 2.43kA, Igt: 400mA Min Qty: 1 | 0 |
|
$1,582.0800 / $1,871.7600 | RFQ |