Part Details for 5STB 25U5200 by ABB Low Voltage Products and Systems
Overview of 5STB 25U5200 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5STB 25U5200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5STB25U5200
|
TME | Thyristor: hockey-puck, 5.2kV, Ifmax: 3.1kA, 1.98kA, Igt: 400mA Min Qty: 1 | 0 |
|
$2,474.3300 / $2,931.3000 | RFQ |