Part Details for 5ST800-R by Bel Fuse
Overview of 5ST800-R by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5ST800-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus RoHS: Compliant |
3900 In Stock |
|
$0.2380 / $0.3807 | Buy Now |
DISTI #
000000000002398216
|
Sager | Cartridge Fuses Min Qty: 1000 | 0 |
|
$0.2378 / $0.2708 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus RoHS: Compliant |
3900 In Stock |
|
$0.2380 / $0.3807 | Buy Now |
Part Details for 5ST800-R
5ST800-R CAD Models
5ST800-R Part Data Attributes
|
5ST800-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5ST800-R
Bel Fuse
Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 5ST800-R
This table gives cross-reference parts and alternative options found for 5ST800-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5ST800-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.3116 | Electric Fuse, | Schurter Electronic Components | 5ST800-R vs 0034.3116 |
0034.3116.TR | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 5ST800-R vs 0034.3116.TR |
0034.3117G | Electric Fuse | Schurter Electronic Components | 5ST800-R vs 0034.3117G |
0034.3117 | Electric Fuse, | Schurter Electronic Components | 5ST800-R vs 0034.3117 |
SDP.700 | Electric Fuse, Time Lag Blow, 0.7A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 5ST800-R vs SDP.700 |
0034.3772.PT | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 5ST800-R vs 0034.3772.PT |
0034.3116.G | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 5ST800-R vs 0034.3116.G |
0034.3117.G | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 5ST800-R vs 0034.3117.G |
SDL.700 | Electric Fuse, Time Lag Blow, 0.7A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 5ST800-R vs SDL.700 |
0034.3772.TR | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 5ST800-R vs 0034.3772.TR |