There are no models available for this part yet.
Overview of 5ST3738 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5ST3738 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK4188
|
Newark | Pin Busbar, 63A, 214Mm, Circuit Breaker Rohs Compliant: Yes |Siemens 5ST3738 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9300 / $14.1200 | Buy Now | |
Quest Components | PIN BUSBAR TOUCH-SAFE, 10 MM2 3-PHASE, 21 MM LONG (CAN BE CUT), W/END CAPS | 1 |
|
$14.0000 | Buy Now | ||
DISTI #
5ST3738
|
TME | Busbar, 10mm2, Poles: 3, 63A, No.of mod: 12, 214mm Min Qty: 1 | 3 |
|
$7.0600 / $8.0600 | Buy Now |