Part Details for 5ST 200-R by Bel Fuse
Overview of 5ST 200-R by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5ST 200-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5789
|
Newark | Bulk |Bel Fuse 5ST 200-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5ST-200-R
|
TME | Fuse: fuse, time-lag, 200mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 10 | 970 |
|
$0.3300 / $0.5600 | Buy Now |
DISTI #
0652R0200-11
|
Avnet Abacus | Fuse Miniature 0.2A 250V Slow Blow 2-Pin Cartridge Holder (Alt: 0652R0200-11) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 5ST 200-R
5ST 200-R CAD Models
5ST 200-R Part Data Attributes
|
5ST 200-R
Bel Fuse
Buy Now
|
Compare Parts:
5ST 200-R
Bel Fuse
|
Samacsys Manufacturer | BelFuse |