Part Details for 5SL6663-6 by Siemens
Overview of 5SL6663-6 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SL6663-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5SL6663-6
|
TME | Circuit breaker, 400VAC, Inom: 63A, Poles: 3+N, Charact: B, 6kA, IP20 Min Qty: 1 | 0 |
|
$32.4400 / $37.4200 | RFQ |