Part Details for 5SJ6310-7KS by Siemens
Overview of 5SJ6310-7KS by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 5SJ6310-7KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70384639
|
RS | Circuit Breaker 400V 6Ka 3Pole C 10A | Siemens 5SJ6310-7KS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.2700 / $112.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.4200 / $99.9200 | Buy Now |
Part Details for 5SJ6310-7KS
5SJ6310-7KS CAD Models
5SJ6310-7KS Part Data Attributes
|
5SJ6310-7KS
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SJ6310-7KS
Siemens
Thermal Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 54 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 90 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Number of Poles | 3 | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 440 V | |
Rated Voltage(DC) | 60 V | |
Terminal Shape | PLUG IN |