Part Details for 5SJ43188HG41 by Siemens
Overview of 5SJ43188HG41 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SJ43188HG41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-5SJ43188HG41-ND
|
DigiKey | MCB 5SJ4 3P 240V 15A 14K D-TRIP Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$181.7500 | Buy Now |
DISTI #
982-5SJ43188HG41
|
Mouser Electronics | Circuit Breakers MCB 5SJ4 3P 240V 15A 14K D-TRIP | 0 |
|
$159.9300 / $173.8600 | Order Now |
DISTI #
71105122
|
RS | Miniature Circuit Breaker 5SJ4 3P 240V 15A 14K D-TRIP | Siemens 5SJ43188HG41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$128.8100 / $161.0100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$124.0500 / $155.6600 | Buy Now |