Part Details for 5SJ4240-7HG42 by Siemens
Overview of 5SJ4240-7HG42 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SJ4240-7HG42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71104841
|
RS | Miniature Circuit Breaker, Thermal Magnetic,2 Pole,40A, C Curve, DIN Rail Mount | Siemens 5SJ4240-7HG42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$136.9900 / $171.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.2200 / $128.3400 | Buy Now |
Part Details for 5SJ4240-7HG42
5SJ4240-7HG42 CAD Models
5SJ4240-7HG42 Part Data Attributes
|
5SJ4240-7HG42
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SJ4240-7HG42
Siemens
Thermal Circuit Breaker, 2 Pole(s), 40A, 400VAC, Din-rail Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Additional Feature | ENVIRONMENTAL CHARACTERISTICS: IP20; SEALED | |
Body Breadth | 35.2 mm | |
Body Height | 77 mm | |
Body Length or Diameter | 120.8 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CCC; CE; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |