Part Details for 5SJ4210-7HG41 by Siemens
Results Overview of 5SJ4210-7HG41 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5SJ4210-7HG41 Information
5SJ4210-7HG41 by Siemens is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 5SJ4210-7HG41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature circuit breaker 240 V 14kA RoHS: Compliant | 0 |
|
$81.3300 / $98.3900 | Buy Now |
Part Details for 5SJ4210-7HG41
5SJ4210-7HG41 CAD Models
5SJ4210-7HG41 Part Data Attributes
|
5SJ4210-7HG41
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SJ4210-7HG41
Siemens
Thermal Circuit Breaker, 2 Pole(s), 10A, 240VAC, 60VDC, Din-rail Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35.2 mm | |
Body Height | 77 mm | |
Body Length or Diameter | 108.8 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT; IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 14000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CE; CCC; EAC; UL; UKCA; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |