There are no models available for this part yet.
Overview of 5SJ41157HG40 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5SJ41157HG40 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-5SJ41157HG40-ND
|
DigiKey | MCB 5SJ4 1P 240V 1.6A SAME PH 14 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$35.9251 / $51.3200 | Buy Now | |
DISTI #
982-5SJ41157HG40
|
Mouser Electronics | Circuit Breakers MCB 5SJ4 1P 240V 1.6A SAME PH 14K C-TRIP | 7 |
|
$35.9200 / $51.3200 | Buy Now |