Part Details for 5SJ41108HG42 by Siemens
Overview of 5SJ41108HG42 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SJ41108HG42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-5SJ41108HG42-ND
|
DigiKey | MCB 5SJ4 1P 277V 10A 10K D-TRIP Min Qty: 1 Lead time: 3 Weeks Container: Box |
7 In Stock |
|
$48.6797 / $69.5400 | Buy Now |
DISTI #
982-5SJ41108HG42
|
Mouser Electronics | Circuit Breakers MCB 5SJ4 1P 277V 10A 10K D-TRIP | 1 |
|
$48.6700 / $68.4600 | Buy Now |