Part Details for 5SJ41037HG42 by Siemens
Results Overview of 5SJ41037HG42 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5SJ41037HG42 Information
5SJ41037HG42 by Siemens is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 5SJ41037HG42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-5SJ41037HG42-ND
|
DigiKey | MCB 5SJ4 1P 277V 3A 10K C-TRIP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$46.7035 / $80.1300 | Buy Now |
DISTI #
982-5SJ41037HG42
|
Mouser Electronics | Circuit Breakers MCB 5SJ4 1P 277V 3A 10K C-TRIP | 7 |
|
$46.7000 / $80.1000 | Buy Now |