Part Details for 5SHY35L4511 by ABB Semiconductors
Overview of 5SHY35L4511 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 5SHY35L4511
5SHY35L4511 CAD Models
5SHY35L4511 Part Data Attributes
|
5SHY35L4511
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5SHY35L4511
ABB Semiconductors
Assymetric SCR, 2240A I(T)RMS, 4500V V(DRM), 10V V(RRM), 1 Element
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2240 A | |
Repetitive Peak Off-state Voltage | 4500 V | |
Repetitive Peak Reverse Voltage | 10 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | ASSYMETRIC SCR |