Part Details for 5SGXEA7H3F35C4N by Intel Corporation
Overview of 5SGXEA7H3F35C4N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 5SGXEA7H3F35C4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 136 Stock,299 Available |
|
$6,370.8400 / $8,094.1000 | Buy Now |
Part Details for 5SGXEA7H3F35C4N
5SGXEA7H3F35C4N CAD Models
5SGXEA7H3F35C4N Part Data Attributes
|
5SGXEA7H3F35C4N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5SGXEA7H3F35C4N
Intel Corporation
Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1152, FBGA-1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of CLBs | 23472 | |
Number of Inputs | 552 | |
Number of Logic Cells | 622000 | |
Number of Outputs | 552 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 23472 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 0.88 V | |
Supply Voltage-Min | 0.82 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm |
Alternate Parts for 5SGXEA7H3F35C4N
This table gives cross-reference parts and alternative options found for 5SGXEA7H3F35C4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SGXEA7H3F35C4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5SGXEA7H3F35C4 | Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1152, FBGA-1152 | Intel Corporation | 5SGXEA7H3F35C4N vs 5SGXEA7H3F35C4 |
5SGXEA7H3F35I4G | Field Programmable Gate Array, | Intel Corporation | 5SGXEA7H3F35C4N vs 5SGXEA7H3F35I4G |