Part Details for 5SGTMC7K3F40C1N by Intel Corporation
Overview of 5SGTMC7K3F40C1N by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 5SGTMC7K3F40C1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_28350044
|
Arrow Electronics | FPGA Stratix® V GT Family 622000 Cells 28nm Technology 0.85V 1517-Pin FC-FBGA Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1913 | Americas - 32 |
|
$10,023.0000 | Buy Now |
DISTI #
71253936
|
Verical | FPGA Stratix® V GT Family 622000 Cells 28nm Technology 0.85V 1517-Pin FC-FBGA Min Qty: 1 Package Multiple: 1 Date Code: 1913 | Americas - 32 |
|
$10,023.0000 | Buy Now |
|
Ameya Holding Limited | IC FPGA 600 I/O 1517FBGA | 32 |
|
RFQ |
Part Details for 5SGTMC7K3F40C1N
5SGTMC7K3F40C1N CAD Models
5SGTMC7K3F40C1N Part Data Attributes
|
5SGTMC7K3F40C1N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5SGTMC7K3F40C1N
Intel Corporation
Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1517, FBGA-1517
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1517 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1517 | |
Length | 40 mm | |
Number of CLBs | 23472 | |
Number of Inputs | 600 | |
Number of Logic Cells | 622000 | |
Number of Outputs | 600 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 23472 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm |